- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- QMB-053-11C3N-3BA
QMB-053-11C3N-3BA
Qualtek Electronics
Circuit Breaker Thermal 1Pole 5A 125V/250VAC 32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 5A 125V/250VAC 32VDC
Search Keywords: QMB05311C3N3BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QMB-053-11C3N-3BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.97
100
$1.60
250
$1.53
500
$1.48
1,000
$1.40
2,500
$1.36
5,000
$1.33
7,500 +
$1.32
Click for Quote
Log in
to unlock special pricing