- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- QLM-92-40-10
QLM-92-40-10
Qualtek Electronics
Thrml Mgmt Access Fan Sleeve 92mm Black Thermoplastic Elastomer Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Fan Sleeve 92mm Black Thermoplastic Elastomer Bulk
Search Keywords: QLM924010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QLM-92-40-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fan Sleeve
-
Material:Thermoplastic Elastomer
-
Color:Black
-
Fits Fan Size:92 mm
-
Family:QLM
-
Operating Temperature:N/A
-
Dimension:97mm x 97mm x 19.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,814
can ship
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$5.20
100
$4.97
250
$4.76
500
$4.15
1,000
$3.67
2,500
$3.57
5,000
$3.53
7,500 +
$3.52
Click for Quote
Log in
to unlock special pricing