- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- QLM-80-40-10
Qualtek Electronics
QLM-80-40-10
Thrml Mgmt Access Fan Sleeve 80mm Black Thermoplastic Elastomer Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QLM-80-40-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fan Sleeve
-
Material:Thermoplastic Elastomer
-
Color:Black
-
Fits Fan Size:80 mm
-
Family:QLM
-
Operating Temperature:N/A
-
Dimension:84mm x 84mm x 8.5mm