- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- QLM-40-20-10
QLM-40-20-10
Qualtek Electronics
Thrml Mgmt Access Fan Sleeve 40mm Black Thermoplastic Elastomer Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Fan Sleeve 40mm Black Thermoplastic Elastomer Bulk
Search Keywords: QLM402010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QLM-40-20-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fan Sleeve
-
Material:Thermoplastic Elastomer
-
Color:Black
-
Fits Fan Size:40 mm
-
Family:QLM
-
Operating Temperature:N/A
-
Dimension:43mm x 43mm x 5.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,639
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$3.99
50
$3.24
100
$3.23
300
$3.01
500
$2.70
1,000
$2.35
2,500
$2.29
5,000 +
$2.23
Click for Quote
Log in
to unlock special pricing