- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- QLB-053-11B3N-3BA
QLB-053-11B3N-3BA
Qualtek Electronics
Circuit Breaker Thermal 1Pole 5A 125VAC/250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 5A 125VAC/250VAC/32VDC
Search Keywords: QLB05311B3N3BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QLB-053-11B3N-3BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Ships today, if you order in
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
10
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$2.94
100
$2.31
250
$2.04
500
$1.86
1,000
$1.74
2,500
$1.60
5,000
$1.59
7,500 +
$1.58
Click for Quote
Log in
to unlock special pricing