- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- QFWB-10-5-US01
QFWB-10-5-US01
Qualtek Electronics
AC/DC Adapter - Wall Mount - 10.2 Watts: 5V @ 2.1A - NA Input Blades - Lvl VI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Adapter - Wall Mount - 10.2 Watts: 5V @ 2.1A - NA Input Blades - Lvl VI
Search Keywords: QFWB105US01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QFWB-10-5-US01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Typical:Not Specified
-
AC Input Voltage:100 to 240
-
AC Input Current - Maximum:2.1A
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
Dimension:59.0 x 40.9 x 32.5 mm
-
CoC Tier:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
96
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$8.87
25
$8.05
50
$7.68
100
$7.46
300
$6.55
500
$6.24
1,000 +
$6.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments