- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- QFAW-05-05
QFAW-05-05
Qualtek Electronics
Plug-In Adapter Single-OUT 5V 1A 5W Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 5V 1A 5W Bulk
Search Keywords: QFAW0505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QFAW-05-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:38.6 x 30 x 29.08 mm
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$8.26
50
$7.38
100
$7.22
300
$6.58
500
$6.14
1,000
$6.04
2,500
$5.94
5,000 +
$5.86
Click for Quote
Log in
to unlock special pricing