- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- QF-60-01
QF-60-01
Qualtek Electronics
Thrml Mgmt Access Foam Media 60mm Foam Bag
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Foam Media 60mm Foam Bag
Search Keywords: QF6001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QF-60-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:60mm x 60mm x 5 mm
-
Family:QF
-
Operating Temperature:N/A
-
Color:N/A
-
Density:N/R
-
Material:Foam
-
Fits Fan Size:60 mm
-
Dielectric Constant:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
230
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$1.027
300
$0.971
500
$0.641
1,000
$0.582
2,500
$0.557
5,000
$0.534
7,500
$0.520
10,000 +
$0.519
Click for Quote
Log in
to unlock special pricing