- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- QF-40-01
QF-40-01
Qualtek Electronics
Thrml Mgmt Access Foam Media 40mm Foam Bag
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Foam Media 40mm Foam Bag
Search Keywords: QF4001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QF-40-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8421398015
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:40mm x 40mm x 5 mm
-
Material:Foam
-
Fits Fan Size:40 mm
-
Color:N/A
-
Operating Temperature:N/A
-
Density:N/R
-
Dielectric Constant:N/R
-
Family:QF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,202
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.9161
300
$0.8712
500
$0.5750
1,000
$0.5000
2,500
$0.4786
5,000
$0.4589
7,500
$0.4467
10,000 +
$0.4455
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments