- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- QAWA-18-5-US01
Qualtek Electronics
QAWA-18-5-US01
AC/DC Adapter - Wall Mount - 15 Watts: 5V @ 3A - NA Input Blades - Lvl VI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QAWA-18-5-US01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Dimension:72.0 x 34.04 x 52.0 mm
-
Adapter Color:Black
-
AC Input Voltage:100 to 240