- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- Q-720-RA
Q-720-RA
Qualtek Electronics
Conn NEMA 6-15P PL 3 POS RA Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn NEMA 6-15P PL 3 POS RA Cable Mount 3 Terminal 1 Port
Search Keywords: Q720RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q-720-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:NEMA 6-15P
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$9.38
10
$7.45
25
$7.24
100
$6.86
108
$6.42
500
$5.82
1,000 +
$5.62
Click for Quote
Log in
to unlock special pricing