Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

Q-710-RA

Conn NEMA 5-15P PL 3 POS RA Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn NEMA 5-15P PL 3 POS RA Cable Mount 3 Terminal 1 Port
Search Keywords: Q710RA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: Q-710-RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Type: NEMA 5-15P
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q-710-RA RoHS compliant?
Yes, Q-710-RA is RoHS compliant.
What is the lead time for Q-710-RA?
The standard lead time for Q-710-RA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,135
Can Ship immediately
Manufacturer Stock:
56 can ship
Minimum Order Quantity:
5
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.58
25
$7.06
50
$7.05
100
$6.77
250
$6.25
600
$6.10
1,200
$5.95
3,000 +
$5.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!