help desk software
Image is representational - see mfr. specs

Q5-F3X-3/16-01-QB48IN-25

Qualtek Electronics

Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pkg
Search Keywords: Q5F3X31601QB48IN25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    Q5-F3X-3/16-01-QB48IN-25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Tubing
  • Body Material:
    Flexible Polyolefin
  • Shrink Wall Type:
    Dual
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 125 °C
  • Inside Diameter After Shrinking:
    1.5 mm
  • Inside Diameter Before Shrinking:
    4.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
Order Increment:
10
20 Weeks can ship 4/13/26
Backorder
Price (USD)
Qty
Unit Price
10
$26.66
20
$25.33
40
$24.06
80 +
$22.86
Click for Quote
Log in to unlock special pricing