- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q5-4X-1-01-QB48IN-5
Qualtek Electronics
Q5-4X-1-01-QB48IN-5
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 1" - L: 48" - 5/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Qualtek Electronics |
| Part No: | Q5-4X-1-01-QB48IN-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536695050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Tubing |
| Body Material: | Flexible Polyolefin |
| Shrink Wall Type: | Dual |
| Styles: | Straight |
| Shrink Ratio: | 4:1 |
| Color: | Black |
| Operating Temperature: | -55 to 125 °C |
| Inside Diameter After Shrinking: | 6 mm |
| Inside Diameter Before Shrinking: | 24 mm |