Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

Q5-3X-3/8-01-SS50M

Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/8" - 50m/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/8" - 50m/Spool
Search Keywords: Q53X3801SS50M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: Q5-3X-3/8-01-SS50M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Dual
Styles: Straight
Shrink Ratio: 3:1
Color: Black
Operating Temperature: -45 to 125 °C
Inside Diameter After Shrinking: 3 mm
Inside Diameter Before Shrinking: 9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q5-3X-3/8-01-SS50M RoHS compliant?
Yes, Q5-3X-3/8-01-SS50M is RoHS compliant.
What is the lead time for Q5-3X-3/8-01-SS50M?
The standard lead time for Q5-3X-3/8-01-SS50M is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
25 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.04
5
$67.30
10
$65.26
25
$54.18
50
$52.43
100
$46.29
250 +
$42.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!