Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

Q5-3X-1/2-01-SS25M

Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - 25m/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - 25m/Spool
Search Keywords: Q53X1201SS25M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    Q5-3X-1/2-01-SS25M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Dual
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -45 to 125 °C
  • Inside Diameter After Shrinking:
    4 mm
  • Inside Diameter Before Shrinking:
    12 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q5-3X-1/2-01-SS25M RoHS compliant?
Yes, Q5-3X-1/2-01-SS25M is RoHS compliant.
What is the lead time for Q5-3X-1/2-01-SS25M?
The standard lead time for Q5-3X-1/2-01-SS25M is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$45.92
10
$42.71
25
$42.19
50
$42.08
100
$41.98
250
$41.87
500 +
$41.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!