Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

Q5-3X-11/4-01-QB48IN-5

Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1-1/4" -L: 48" - 5/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1-1/4" -L: 48" - 5/Pkg
Search Keywords: Q53X11401QB48IN5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: Q5-3X-11/4-01-QB48IN-5
Unit of Measure: Per Package
RoHS: Yes
HTS: 3917320050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Dual
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -45 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q5-3X-11/4-01-QB48IN-5 RoHS compliant?
Yes, Q5-3X-11/4-01-QB48IN-5 is RoHS compliant.
What is the lead time for Q5-3X-11/4-01-QB48IN-5?
The standard lead time for Q5-3X-11/4-01-QB48IN-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75 Packages
Can Ship immediately
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.34
5
$41.35
10
$40.12
30
$38.40
50
$31.66
100
$31.58
250 +
$27.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!