Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

Q5-2X-1/4-01-QB6IN-20

Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg
Search Keywords: Q52X1401QB6IN20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: Q5-2X-1/4-01-QB6IN-20
Unit of Measure: Per Package
RoHS: Yes
HTS: 3926909985
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Dual
Styles: Straight
Shrink Ratio: 2:1
Operating Temperature: -45 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q5-2X-1/4-01-QB6IN-20 RoHS compliant?
Yes, Q5-2X-1/4-01-QB6IN-20 is RoHS compliant.
What is the lead time for Q5-2X-1/4-01-QB6IN-20?
The standard lead time for Q5-2X-1/4-01-QB6IN-20 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20 Packages
Ships today, if you order in
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
25 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.62
100
$2.57
250
$2.28
500
$2.12
1,000
$2.07
2,500
$2.02
5,000 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!