- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q5-2X-1/2-01-SS25M
Q5-2X-1/2-01-SS25M
Qualtek Electronics
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/2" - 25m/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/2" - 25m/Spool
Search Keywords: Q52X1201SS25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q5-2X-1/2-01-SS25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-45 to 125 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$47.52
10
$46.10
25
$38.51
50
$36.40
100
$33.08
250
$30.13
500 +
$29.36
Click for Quote
Log in
to unlock special pricing