- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q5-2X-1-01-SS25M
Q5-2X-1-01-SS25M
Qualtek Electronics
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1" - 25m/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1" - 25m/Spool
Search Keywords: Q52X101SS25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q5-2X-1-01-SS25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-45 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$120.32
5
$111.34
10
$108.12
20
$102.19
50
$85.53
100 +
$76.74
Click for Quote
Log in
to unlock special pricing