- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-QK1-01-6IN-180
Q2-Z-QK1-01-6IN-180
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 6" - 180/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 6" - 180/Pkg
Search Keywords: Q2ZQK1016IN180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-QK1-01-6IN-180
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing Kit
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$16.94
30
$16.69
50
$14.14
100
$13.76
250
$12.35
500
$11.63
1,000 +
$11.50
Click for Quote
Log in
to unlock special pricing