- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-5/8-01-QB48IN-5
Q2-Z-5/8-01-QB48IN-5
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/8" - L: 48" - 5/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/8" - L: 48" - 5/Pkg
Search Keywords: Q2Z5801QB48IN5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-5/8-01-QB48IN-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:8 mm
-
Inside Diameter Before Shrinking:15.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
39
can ship
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$4.41
30
$4.28
100
$3.56
250
$3.16
500
$2.94
1,000
$2.87
2,500 +
$2.79
Click for Quote
Log in
to unlock special pricing