- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-5/8-01-MS50FT
Q2-Z-5/8-01-MS50FT
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/8" - 50ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/8" - 50ft/Spool
Search Keywords: Q2Z5801MS50FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-5/8-01-MS50FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
30
can ship
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$11.033
10
$10.030
30
$9.800
50
$8.370
100
$8.250
250
$7.360
500
$6.880
1,000 +
$6.770
Click for Quote
Log in
to unlock special pricing