- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-5/16-01-SS250FT
Q2-Z-5/16-01-SS250FT
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/16" - 250ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/16" - 250ft/Spool
Search Keywords: Q2Z51601SS250FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-5/16-01-SS250FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/ mm
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:4 mm
-
Inside Diameter Before Shrinking:8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
25 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$24.31
10
$23.95
25
$20.25
50
$19.94
100
$17.89
250
$16.63
500 +
$16.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT