help desk software
Image is representational - see mfr. specs

Q2-Z-3/64-01-MS100FT

Qualtek Electronics

Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/64" - 100ft/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/64" - 100ft/Spool
Search Keywords: Q2Z36401MS100FT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    Q2-Z-3/64-01-MS100FT
  • Unit of Measure:
    Per Spool
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    20 KV/mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60 Spools
Can Ship immediately
Minimum Order:
10 Spools
Order Increment:
10 Spools
25 Weeks can ship 5/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.94
50
$4.14
100
$3.77
250
$3.75
500
$3.73
1,000
$3.71
2,500
$3.69
5,000 +
$3.68
Click for Quote
Log in to unlock special pricing