- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-3/16-01-SS500FT
Qualtek Electronics
Q2-Z-3/16-01-SS500FT
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/16" - 500ft/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/16" - 500ft/Spool
Search Keywords: Q2Z31601SS500FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-3/16-01-SS500FT
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is Q2-Z-3/16-01-SS500FT RoHS compliant?
Yes, Q2-Z-3/16-01-SS500FT is RoHS compliant.
What is the lead time for Q2-Z-3/16-01-SS500FT?
The standard lead time for Q2-Z-3/16-01-SS500FT is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17 Spools
Can Ship immediately
On Order:
25
can ship 4/7/27
Minimum Order Quantity:
5 Spools
Order Increment:
5 Spools
29 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$38.09
10
$35.42
25
$35.16
50
$34.99
100
$34.90
250
$34.81
500 +
$34.73
Click for Quote
Log in
to unlock special pricing