Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

Q2-Z-3/16-01-QB48IN-25

Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/16" - L: 48" - 25/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/16" - L: 48" - 25/Pkg
Search Keywords: Q2Z31601QB48IN25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: Q2-Z-3/16-01-QB48IN-25
Unit of Measure: Per Package
RoHS: Yes
HTS: 3926909985
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 20 KV/mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q2-Z-3/16-01-QB48IN-25 RoHS compliant?
Yes, Q2-Z-3/16-01-QB48IN-25 is RoHS compliant.
What is the lead time for Q2-Z-3/16-01-QB48IN-25?
The standard lead time for Q2-Z-3/16-01-QB48IN-25 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8 Packages
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8 Packages
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
25 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.548
10
$8.680
30
$8.300
50
$7.030
100
$6.830
250
$5.980
500
$5.500
1,000 +
$5.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!