- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-3/16-01-MS100FT
Q2-Z-3/16-01-MS100FT
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/16" - 100ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/16" - 100ft/Spool
Search Keywords: Q2Z31601MS100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-3/16-01-MS100FT
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60 Spools
Can Ship immediately
Manufacturer Stock:
290 Spools
can ship
Minimum Order Quantity:
10 Spools
Order Increment:
10 Spools
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$6.55
30
$6.44
50
$5.54
100
$5.41
250
$4.72
500
$4.48
1,000 +
$4.42
Click for Quote
Log in
to unlock special pricing