- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-2-01-QB48IN-5
Q2-Z-2-01-QB48IN-5
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 2" - L: 48" - 5/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 2" - L: 48" - 5/Pkg
Search Keywords: Q2Z201QB48IN5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-2-01-QB48IN-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:Thin6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:20 KV/ mm
-
Color:Black6693
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:25.4 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$24.62
30
$23.88
50
$19.94
100
$18.85
250
$16.68
500
$15.61
1,000 +
$15.21
Click for Quote
Log in
to unlock special pricing