- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-1/8-01-QB6IN-28
Q2-Z-1/8-01-QB6IN-28
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/8" - L: 6" - 28/Pkg
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/8" - L: 6" - 28/Pkg
Search Keywords: Q2Z1801QB6IN28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-1/8-01-QB6IN-28
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22 Packages
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 30
Manufacturer Stock:
43 Packages
can ship
Stock lot only:
22 Packages
Minimum Order Quantity:
30 Packages
Order Increment:
10 Packages
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$1.584
30
$1.440
250
$0.893
500
$0.818
1,000
$0.793
2,500
$0.768
5,000
$0.764
7,500
$0.761
10,000 +
$0.757
Click for Quote
Log in
to unlock special pricing