- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-1/4-01-QB6IN-20
Q2-Z-1/4-01-QB6IN-20
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg
Search Keywords: Q2Z1401QB6IN20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-1/4-01-QB6IN-20
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30 Packages
Order Increment:
10 Packages
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
30
$1.385
250
$0.875
500
$0.791
1,000
$0.757
2,500
$0.726
5,000
$0.707
7,500
$0.705
10,000 +
$0.697
Click for Quote
Log in
to unlock special pricing