- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-1/4-01-QB48IN-25
Qualtek Electronics
Q2-Z-1/4-01-QB48IN-25
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/4" - L: 48" - 25/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/4" - L: 48" - 25/Pkg
Search Keywords: Q2Z1401QB48IN25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-1/4-01-QB48IN-25
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is Q2-Z-1/4-01-QB48IN-25 RoHS compliant?
Yes, Q2-Z-1/4-01-QB48IN-25 is RoHS compliant.
What is the lead time for Q2-Z-1/4-01-QB48IN-25?
The standard lead time for Q2-Z-1/4-01-QB48IN-25 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
25 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
10
$9.85
30
$9.44
50
$8.01
100
$7.79
250
$6.85
500
$6.31
1,000 +
$6.12
Click for Quote
Log in
to unlock special pricing