- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-11/4-01-SS100FT
Q2-Z-11/4-01-SS100FT
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1-1/4" - 100ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1-1/4" - 100ft/Spool
Search Keywords: Q2Z11401SS100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-11/4-01-SS100FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:15.9 mm
-
Inside Diameter Before Shrinking:31.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$60.77
10
$58.95
25
$48.53
50
$46.53
100
$41.17
250
$38.54
500 +
$37.55
Click for Quote
Log in
to unlock special pricing