- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-11/4-01-QB48IN-5
Q2-Z-11/4-01-QB48IN-5
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1-1/4" - L: 48" - 5/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1-1/4" - L: 48" - 5/Pkg
Search Keywords: Q2Z11401QB48IN5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-11/4-01-QB48IN-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:15.9 mm
-
Inside Diameter Before Shrinking:31.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$10.85
30
$10.43
50
$8.97
100
$8.84
250
$7.82
500
$7.32
1,000 +
$7.28
Click for Quote
Log in
to unlock special pricing