- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-1-01-SS200FT
Q2-Z-1-01-SS200FT
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1" - 200ft/Spool
Datasheet Accessories Notify Me
RoHS Non-Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1" - 200ft/Spool
Search Keywords: Q2Z101SS200FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-1-01-SS200FT
-
Unit of Measure:Per Spool
-
RoHS:No
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Spools
Can Ship immediately
Manufacturer Stock:
5 Spools
can ship
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$64.29
5
$61.80
10
$60.91
20
$59.27
50
$50.97
100 +
$45.74
Click for Quote
Log in
to unlock special pricing