- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-1-01-QB6IN-8
Q2-Z-1-01-QB6IN-8
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1" - L: 6" - 8/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1" - L: 6" - 8/Pkg
Search Keywords: Q2Z101QB6IN8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-1-01-QB6IN-8
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18 Packages
can ship
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$2.42
100
$1.69
250
$1.53
500
$1.39
1,000
$1.33
2,500
$1.27
5,000
$1.24
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments