- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F-RK4-1/8-11-6IN-31
Q2-F-RK4-1/8-11-6IN-31
Qualtek Electronics
Heat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 1/8" - L: 6" - 31/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Heat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 1/8" - L: 6" - 31/Pkg
Search Keywords: Q2FRK418116IN31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F-RK4-1/8-11-6IN-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
65
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
65
$1.6700
250
$1.0700
500
$0.9588
1,000
$0.9180
2,500
$0.8803
5,000
$0.8568
7,500
$0.8548
10,000 +
$0.8456
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments