help desk software
Image is representational - see mfr. specs

Q2-F-RK4-1/4-11-6IN-23

Qualtek Electronics

Heat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 1/4" - L: 6" - 23/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 1/4" - L: 6" - 23/Pkg
Search Keywords: Q2FRK414116IN23
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    Q2-F-RK4-1/4-11-6IN-23
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    3.2 mm
  • Inside Diameter Before Shrinking:
    6.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
Minimum Order:
10
Order Increment:
10
25 Weeks can ship 5/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.288
10
$2.080
100
$1.500
250
$1.330
500
$1.190
1,000
$1.140
2,500
$1.100
5,000
$1.070
7,500 +
$1.040
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments