- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F4X-2-01-QB48IN-5
Q2-F4X-2-01-QB48IN-5
Qualtek Electronics
HEATSHRINK POLY 2""-48"" BLK 1=1PC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HEATSHRINK POLY 2""-48"" BLK 1=1PC
Search Keywords: Q2F4X201QB48IN5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F4X-2-01-QB48IN-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$74.76
5
$66.71
10
$64.72
25
$53.27
50
$51.08
100
$45.20
250 +
$42.30
Click for Quote
Log in
to unlock special pricing