- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F3X-3/4-01-MS50FT
Q2-F3X-3/4-01-MS50FT
Qualtek Electronics
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/4" - 50ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/4" - 50ft/Spool
Search Keywords: Q2F3X3401MS50FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F3X-3/4-01-MS50FT
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Reels
Ships today, if you order in
On Order:
50
can ship 8/12/26
Minimum Order Quantity:
5 Reels
Order Increment:
5 Reels
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$22.50
10
$21.12
25
$19.51
50
$19.37
100
$19.27
250
$19.18
500 +
$19.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT