- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F3X-3/16-01-QB48IN-25
Q2-F3X-3/16-01-QB48IN-25
Qualtek Electronics
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/16" - L: 48" - 25/Pkg
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/16" - L: 48" - 25/Pkg
Search Keywords: Q2F3X31601QB48IN25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F3X-3/16-01-QB48IN-25
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216 Packages
Ships today, if you order in
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
25 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$23.49
30
$22.83
50
$19.10
100
$18.13
250
$16.08
500
$15.06
1,000 +
$14.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT