- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F3X-3/16-01-MS100FT
Q2-F3X-3/16-01-MS100FT
Qualtek Electronics
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/16" - 100ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/16" - 100ft/Spool
Search Keywords: Q2F3X31601MS100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F3X-3/16-01-MS100FT
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:3920100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100 Spools
Ships today, if you order in
Minimum Order Quantity:
5 Spools
Order Increment:
5 Spools
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$12.36
25
$10.05
50
$9.76
100
$8.63
250
$7.88
500
$7.62
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing