Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

Q2-F3X-1/8-01-QB48IN-25

Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/8" - L: 48" - 25/Pkg

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/8" - L: 48" - 25/Pkg
Search Keywords: Q2F3X1801QB48IN25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    Q2-F3X-1/8-01-QB48IN-25
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Prop 65 Warning:
    Yes
  • Prop 65 Message:
    ⚠️WARNING: This product can expose you to chemicals Including Antimony Oxide (Antimony Trioxide), which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov.
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    20 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q2-F3X-1/8-01-QB48IN-25 RoHS compliant?
Yes, Q2-F3X-1/8-01-QB48IN-25 is RoHS compliant.
What is the lead time for Q2-F3X-1/8-01-QB48IN-25?
The standard lead time for Q2-F3X-1/8-01-QB48IN-25 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16 Packages
Ships today, if you order in
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
25 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$14.38
30
$13.58
50
$13.28
100
$12.86
250
$12.83
500
$12.80
1,000 +
$12.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!