- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F3X-1/4-01-QB6IN-20
Q2-F3X-1/4-01-QB6IN-20
Qualtek Electronics
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg
Search Keywords: Q2F3X1401QB6IN20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F3X-1/4-01-QB6IN-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
40
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
30
$2.43
100
$1.70
250
$1.55
500
$1.40
1,000
$1.34
2,500
$1.29
5,000
$1.25
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing