- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F3X-1/2-01-INCHES
Q2-F3X-1/2-01-INCHES
Qualtek Electronics
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords: Q2F3X1201INCHES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F3X-1/2-01-INCHES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:20 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,135
Ships today, if you order in
Minimum Order Quantity:
430
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
430
$0.0589
500
$0.0560
1,000
$0.0400
2,500
$0.0311
5,000
$0.0255
10,000 +
$0.0206
Click for Quote
Log in
to unlock special pricing