- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F3X-11/2-01-SS150FT
Q2-F3X-11/2-01-SS150FT
Qualtek Electronics
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1-1/2" - 150ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1-1/2" - 150ft/Spool
Search Keywords: Q2F3X11201SS150FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F3X-11/2-01-SS150FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:20 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:13 mm
-
Inside Diameter Before Shrinking:39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
2
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
2
$156.66
3
$156.27
4
$155.88
5 +
$152.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments