Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

Q2-F-3/64-01-SS1000FT

Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/64" - 1000ft/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/64" - 1000ft/Spool
Search Keywords: Q2F36401SS1000FT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: Q2-F-3/64-01-SS1000FT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 20 KV/mm
Color: Black
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 0.6 mm
Inside Diameter Before Shrinking: 1.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q2-F-3/64-01-SS1000FT RoHS compliant?
Yes, Q2-F-3/64-01-SS1000FT is RoHS compliant.
What is the lead time for Q2-F-3/64-01-SS1000FT?
The standard lead time for Q2-F-3/64-01-SS1000FT is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
14 can ship
Minimum Order Quantity:
5
Order Increment:
5
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$44.13
10
$43.47
25
$36.74
50
$36.17
100
$32.44
250
$30.15
500 +
$29.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!