Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

Q2-F-3/4-01-QB48IN-5

Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/4" - L: 48" - 5/Pkg

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/4" - L: 48" - 5/Pkg
Search Keywords: Q2F3401QB48IN5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    Q2-F-3/4-01-QB48IN-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    20 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q2-F-3/4-01-QB48IN-5 RoHS compliant?
Yes, Q2-F-3/4-01-QB48IN-5 is RoHS compliant.
What is the lead time for Q2-F-3/4-01-QB48IN-5?
The standard lead time for Q2-F-3/4-01-QB48IN-5 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
10
25 Weeks can ship 3/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.377
10
$13.070
30
$11.530
50
$10.260
100
$10.040
250
$9.720
500
$9.200
1,000 +
$9.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!