- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F-3/32-01-QB6IN-32
Q2-F-3/32-01-QB6IN-32
Qualtek Electronics
Heat Shrink Tbg-Thin Wall-Polyolefin-2:1-Clr:Black-ID:3/32"-Length:6"-32 per Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg-Thin Wall-Polyolefin-2:1-Clr:Black-ID:3/32"-Length:6"-32 per Pkg
Search Keywords: Q2F33201QB6IN32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F-3/32-01-QB6IN-32
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22 Packages
can ship
Minimum Order Quantity:
30 Packages
Order Increment:
10 Packages
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$1.7347
30
$1.5770
250
$1.0000
500
$0.9100
1,000
$0.8710
2,500
$0.8360
5,000
$0.8130
7,500
$0.8110
10,000 +
$0.8030
Click for Quote
Log in
to unlock special pricing