- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F-3-01-SS100FT
Q2-F-3-01-SS100FT
Qualtek Electronics
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3" - 100ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3" - 100ft/Spool
Search Keywords: Q2F301SS100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F-3-01-SS100FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:38.1 mm
-
Inside Diameter Before Shrinking:76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
2
$226.79
3
$226.22
4
$225.65
5 +
$221.14
Click for Quote
Log in
to unlock special pricing